Issi IS43R16160B-5BL-TR technical specifications.
| Access Time | 0.7ns |
| Package/Case | BGA |
| Data Bus Width | 16b |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 256Mb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS43R16160B-5BL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.