Issi IS43R16160B-6BL technical specifications.
| Access Time | 0.7ns |
| Package/Case | BGA |
| Data Bus Width | 16b |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 256Mb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Package Quantity | 190 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43R16160B-6BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.