Issi IS43R16400B-6TL-TR technical specifications.
| Access Time | 0.7ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 64Mb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | IS43R16400B |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43R16400B-6TL-TR to view detailed technical specifications.
No datasheet is available for this part.