The IS43R16800C-5TL-TR is a 128Mb SRAM from Issi with a 16-bit data bus width. It features an access time of 0.7ns and a maximum frequency of 200MHz. The device is packaged in a TSOP and is rated for operation between 0°C and 70°C. The supply voltage range is from 2.3V to 2.7V.
Issi IS43R16800C-5TL-TR technical specifications.
| Access Time | 0.7ns |
| Access Time-Max | 0.7ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 128Mb |
| Min Supply Voltage | 2.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43R16800C-5TL-TR to view detailed technical specifications.
No datasheet is available for this part.