Issi IS43R32400A-6BL technical specifications.
| Access Time | 0.85ns |
| Package/Case | FBGA |
| Data Bus Width | 32b |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 128Mb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Package Quantity | 144 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43R32400A-6BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.