The IS43R83200B-6TLI-TR is an 8-bit SRAM with a memory size of 256Mb. It operates at a maximum frequency of 166MHz and has a maximum supply voltage of 2.7V and a minimum supply voltage of 2.3V. The device is packaged in a TSOP package and is available in quantities of 1500 per reel. It can operate over a temperature range of -40°C to 85°C.
Issi IS43R83200B-6TLI-TR technical specifications.
| Access Time | 0.7ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS43R83200B-6TLI-TR to view detailed technical specifications.
No datasheet is available for this part.