DRAM Chip DDR3 SDRAM 2G-Bit 128M x 16 1.5V 96-Pin FBGA
Issi IS43TR16128A-187FBL technical specifications.
| Access Time | 20ns |
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Density | 2Gb |
| Max Frequency | 1.066GHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43TR16128A-187FBL to view detailed technical specifications.
No datasheet is available for this part.