Issi IS43TR82560A-15HBL technical specifications.
| Access Time | 20ns |
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 2Gb |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Nominal Supply Current | 140mA |
| Operating Supply Voltage | 1.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43TR82560A-15HBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.