Issi IS45S16800E-7CTNA1 technical specifications.
| Access Time | 5.4ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Max Frequency | 143MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Package Quantity | 108 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | IS45S16800E |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS45S16800E-7CTNA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.