The IS45TR16128A-15HBLA1-TR is a 16-bit DDR3 SDRAM with a maximum frequency of 666MHz and a memory size of 2Gb. It operates within a supply voltage range of 1.425V to 1.575V. The device is packaged in tape and reel quantities of 1500. The IS45TR16128A series is designed to operate over a temperature range of -40°C to 95°C.
Issi IS45TR16128A-15HBLA1-TR technical specifications.
| Data Bus Width | 16b |
| Max Frequency | 666MHz |
| Max Operating Temperature | 95°C |
| Memory Size | 2Gb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | IS45TR16128A |
| RoHS | Compliant |
Download the complete datasheet for Issi IS45TR16128A-15HBLA1-TR to view detailed technical specifications.
No datasheet is available for this part.