Issi IS46DR16160A-37CBLA1-TR technical specifications.
| Access Time | 500ps |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Max Frequency | 266MHz |
| Max Operating Temperature | 95°C |
| Memory Size | 256Mb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IS46DR16160A |
| RoHS | Compliant |
Download the complete datasheet for Issi IS46DR16160A-37CBLA1-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.