The IS46DR16640A-25DBLA2 is a 1Gb memory device with a 16-bit address bus and a 16-bit data bus. It operates at a maximum frequency of 400MHz and has a maximum operating temperature of 105°C. The device requires a supply voltage between 1.7V and 1.9V and is packaged in a BGA package. It is not radiation hardened and is not RoHS compliant.
Issi IS46DR16640A-25DBLA2 technical specifications.
| Access Time | 400ps |
| Access Time-Max | 0.4ns |
| Address Bus Width | 16b |
| Package/Case | BGA |
| Data Bus Width | 16b |
| Density | 1Gb |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 1Gb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 190 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Issi IS46DR16640A-25DBLA2 to view detailed technical specifications.
No datasheet is available for this part.