The IS49NLC36160-25EBL is a 36-bit volatile memory IC with a maximum frequency of 400MHz. It is packaged in a FCBGA package and is designed for surface mount applications. The IC operates over a temperature range of 0°C to 70°C, with a maximum supply voltage of 2.63V and a maximum supply current of 540mA.
Issi IS49NLC36160-25EBL technical specifications.
| Access Time | 15ns |
| Package/Case | FCBGA |
| Data Bus Width | 36b |
| Frequency | 400MHz |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 540mA |
| Max Supply Voltage | 2.63V |
| Memory Size | 576Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.38V |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS49NLC36160-25EBL to view detailed technical specifications.
No datasheet is available for this part.
