Issi IS61DDB21M36-250M3LI technical specifications.
| Address Bus Width | 20b |
| Density | 36Mb |
| Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 550mA |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| RoHS Compliant | Yes |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61DDB21M36-250M3LI to view detailed technical specifications.
No datasheet is available for this part.