The IS61LV6416-8BLI is a 1Mb SRAM with a 16-bit address bus and asynchronous interface. It operates at a maximum supply voltage of 3.63V and a minimum supply voltage of 3.135V. The device is packaged in a BGA package and is designed for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The SRAM has a nominal supply current of 150mA and a density of 1Mb.
Issi IS61LV6416-8BLI technical specifications.
| Access Time | 8ns |
| Address Bus Width | 16b |
| Package/Case | BGA |
| Density | 1Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Nominal Supply Current | 150mA |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61LV6416-8BLI to view detailed technical specifications.
No datasheet is available for this part.