Issi IS61QDB24M18-300M3 technical specifications.
| Access Time | 7.5ns |
| Package/Case | BGA |
| Interface | Parallel |
| Max Frequency | 300MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 72Mb |
| Memory Type | QDR, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Package Quantity | 105 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | IS61QDB24M18 |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS61QDB24M18-300M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.