The IS61QDB42M18-250M3LI is a 36Mb synchronous SRAM with a 20-bit address bus width. It operates over a supply voltage range of 1.71V to 1.89V and is capable of speeds up to 250MHz. The device is packaged in a FBGA package and is designed for surface mount applications. The IS61QDB42M18-250M3LI is RoHS compliant and has an operating temperature range of -40°C to 85°C.
Issi IS61QDB42M18-250M3LI technical specifications.
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| RoHS Compliant | Yes |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61QDB42M18-250M3LI to view detailed technical specifications.
No datasheet is available for this part.