Issi IS61VPS25672A-250B1L technical specifications.
| Address Bus Width | 18b |
| Density | 18Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 8 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61VPS25672A-250B1L to view detailed technical specifications.
No datasheet is available for this part.