
The IS62C256-45TI-TR is a 256Kb asynchronous SRAM with a 15-bit address bus width. It features an access time of 45ns and operates over a supply voltage range of 4.5V to 5.5V. The device is packaged in a TSOP package and is designed for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Issi IS62C256-45TI-TR technical specifications.
| Access Time | 45ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Density | 256Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 70mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS62C256-45TI-TR to view detailed technical specifications.
No datasheet is available for this part.
