
The IS62C256-45UI SRAM from Issi is a 256Kb asynchronous memory with an access time of 45ns. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum supply current of 70mA. The device is packaged in a surface mount SOP package and has a maximum operating temperature of 85°C. It is not RoHS compliant. The SRAM has a word size of 8 bits and a density of 256Kb, with 32000 words and 15-bit address bus width.
Issi IS62C256-45UI technical specifications.
| Access Time | 45ns |
| Address Bus Width | 15b |
| Package/Case | SOP |
| Density | 256Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 70mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS62C256-45UI to view detailed technical specifications.
No datasheet is available for this part.
