The IS62C256-45ULI is a 256Kb memory device with a 15-bit address bus width. It operates at a maximum temperature of 85°C and a minimum of -40°C. The device is packaged in a SOP package and is available in rail or tube packaging. It is not radiation hardened.
Issi IS62C256-45ULI technical specifications.
| Address Bus Width | 15b |
| Package/Case | SOP |
| Density | 256Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Issi IS62C256-45ULI to view detailed technical specifications.
No datasheet is available for this part.