Issi IS62LV256-70T-TR technical specifications.
| Access Time | 70ns |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS62LV256-70T-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.