
The IS62WV2568ALL-70HI is an asynchronous SRAM from Issi with a density of 2Mb and an access time of 70ns. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage of 1.8V. The device has a surface mount package and is not RoHS compliant. It features 256000 words with an 8-bit word size and an asynchronous interface.
Issi IS62WV2568ALL-70HI technical specifications.
| Access Time | 70ns |
| Address Bus Width | 18b |
| Density | 2Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.2V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 1.8V |
| RoHS Compliant | No |
| Supply Current | 15mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS62WV2568ALL-70HI to view detailed technical specifications.
No datasheet is available for this part.
