SRAMs (asynchronous)
Issi IS62WV51216BLL-55BLI U1137A technical specifications.
| Address Bus Width | 19b |
| Density | 8Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Issi IS62WV51216BLL-55BLI U1137A to view detailed technical specifications.
No datasheet is available for this part.