This 1Mb SRAM from Issi features an access time of 15ns and a density of 1Mb. It operates within a temperature range of -40°C to 125°C and has a supply voltage of 5V. The device is available in a TSOP package and is packaged in rail or tube form. The SRAM has a maximum supply current of 45mA and a word size of 8 bits. It is not RoHS compliant.
Issi IS64C1024AL-15TA3 technical specifications.
| Access Time | 15ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Density | 1Mb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 45mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS64C1024AL-15TA3 to view detailed technical specifications.
No datasheet is available for this part.