Issi IS64LV6416AL-20BA3 technical specifications.
| Address Bus Width | 16b |
| Density | 1Mb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 2.6V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Issi IS64LV6416AL-20BA3 to view detailed technical specifications.
No datasheet is available for this part.