Issi IS64WV102416BLL10TA3 technical specifications.
| Address Bus Width | 20b |
| Package/Case | TSOP |
| Density | 16Mb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Issi IS64WV102416BLL10TA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.