Issi IS66WVE2M16BLL-70TLI technical specifications.
| Address Bus Width | 21b |
| Package/Case | TSOP |
| Density | 32Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS66WVE2M16BLL-70TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.