Issi IS93C46A-3Z-TR technical specifications.
| Access Time | 5ms |
| Package/Case | TSSOP |
| Interface | 2-Wire |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1024b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS93C46A-3Z-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.