The IS93C76A-2PI is an 8Kb 2-wire serial EEPROM from Issi. It operates over a temperature range of -40°C to 85°C and can supply voltages between 1.8V and 5.5V. The device is packaged in a PDIP package and is available in quantities of 50. It is not RoHS compliant.
Issi IS93C76A-2PI technical specifications.
| Access Time | 5ms |
| Package/Case | PDIP |
| Interface | 2-Wire |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS93C76A-2PI to view detailed technical specifications.
No datasheet is available for this part.
