The IS93C76A-2ZI-TR is an 8Kb 2-wire serial EEPROM from Issi. It operates over a supply voltage range of 1.8V to 5.5V and has a maximum operating temperature of 85°C. The device is packaged in a TSSOP package and is available in quantities of 4000. The IS93C76A-2ZI-TR has a maximum frequency of 1MHz and an access time of 5ms.
Issi IS93C76A-2ZI-TR technical specifications.
| Access Time | 5ms |
| Package/Case | TSSOP |
| Interface | 2-Wire |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS93C76A-2ZI-TR to view detailed technical specifications.
No datasheet is available for this part.