The IS93C76A-2ZLI-TR is an 8Kb 2-wire serial EEPROM from Issi. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.8V and 5.5V. The device features a maximum frequency of 1MHz and is packaged in a TSSOP package, available in quantities of 4000 per reel.
Issi IS93C76A-2ZLI-TR technical specifications.
| Access Time | 5ms |
| Package/Case | TSSOP |
| Interface | 2-Wire |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS93C76A-2ZLI-TR to view detailed technical specifications.
No datasheet is available for this part.