Issi ISS000000018 technical specifications.
| Package/Case | BGA |
| Density | 1Gb |
| Max Frequency | 667MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Issi ISS000000018 to view detailed technical specifications.
No datasheet is available for this part.