Issi LV6416L12BA3TR technical specifications.
| Density | 1Mb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Issi LV6416L12BA3TR to view detailed technical specifications.
No datasheet is available for this part.