Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ISSI
PS51218A200TQLI
Datasheet
Issi
PS51218A200TQLI
Not Recommended for New Design
PS51218A200TQLI
PS51218A200TQLI
Package
TQFP
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Address Bus Width
19b
Package/Case
TQFP
Density
9Mb
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Number of Ports
2
Operating Supply Voltage
3.3V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account