IST IDRIVELITE technical specifications.
| Max Output Power | 14.6W |
| Max Output Voltage | 52V |
| Output Current | 350mA |
| RoHS | Compliant |
Download the complete datasheet for IST IDRIVELITE to view detailed technical specifications.
No datasheet is available for this part.