IST ISTL058 technical specifications.
| Height | 210mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 16.8W |
| Max Output Voltage | 48V |
| Min Output Voltage | 14V |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Weight | 600g |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for IST ISTL058 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
