
The LINPICCO(TM) Basic 0-45V capacitive sensor module from IST offers an accuracy of 3%. Operating within a temperature range of -25°C to 85°C, this module can handle supply voltages between 4.5V and 5.5V. The module's supply current is 3mA. It is not Reach SVHC compliant.
IST LINPICCO(TM)BASICA0545 technical specifications.
| Accuracy | 3% |
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Operating Supply Voltage | 5.5V |
| Reach SVHC Compliant | No |
| Sensing Method | Capacitive |
| Series | LINPICCO |
| Supply Current | 3mA |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for IST LINPICCO(TM)BASICA0545 to view detailed technical specifications.
No datasheet is available for this part.