IST P0K1.1206.2P.B technical specifications.
| Lead Length | 10mm |
| Min Operating Temperature | -60°C |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IST P0K1.1206.2P.B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.