IST P1K0.0805.2P.A technical specifications.
| Package/Case | 0805 |
| Lead Length | 10mm |
| Min Operating Temperature | -60°C |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IST P1K0.0805.2P.A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.