
Four-element logic IC output optocoupler featuring 1.5kV isolation and a 100Kbps data rate. This through-hole component offers a 1500% current transfer ratio with a 5mA input current and 10mA maximum input current. Operating across a -55°C to 125°C temperature range, it provides 40mA output current per channel and 20V maximum output voltage. Constructed with gold body material in a DIP package, it is RoHS compliant and radiation hardened.
Broadcom 6N140A technical specifications.
| Body Material | Gold |
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 110mV |
| Current Transfer Ratio | 1500% |
| Data Rate | 100Kbps |
| Forward Current | 10mA |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Max Input Current | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 40mA |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 100us |
| Radiation Hardening | Yes |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for Broadcom 6N140A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
