Molex FDE002S101 technical specifications.
| Contact Type | Coaxial |
| Gender | SKT |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Molex FDE002S101 to view detailed technical specifications.
No datasheet is available for this part.