The SC4015-R75MU is a 0.75uH wirewound inductor with 20% tolerance and a maximum DC current of 25mA. It has a maximum operating temperature of 150C and can withstand temperatures as low as -40C. The inductor is designed for surface mount applications and has a product length of 11mm, height of 4mm, and product depth of 10.4mm.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.75uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300K/600KHz |
| Maximum DC Current | 25A |
| Max DC Resistance | 0.00325(Typ)Ohm |
| Product Length | 11mm |
| Height | 4mm |
| Product Depth | 10.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |