
ITT Jabsco 16450-3220 technical specifications.
| Body Material | Nylon, Glass fibre |
| Input Power | 600W |
| Operating Supply Voltage | 230V |
| Ratings | IP22 |
| RoHS | Compliant |
Download the complete datasheet for ITT Jabsco 16450-3220 to view detailed technical specifications.
No datasheet is available for this part.
