ITT Jabsco 53041-2003-230 technical specifications.
| Body Material | Bronze |
| Input Power | 300W |
| Operating Supply Voltage | 230V |
| Ratings | IP54 |
| RoHS | Compliant |
Download the complete datasheet for ITT Jabsco 53041-2003-230 to view detailed technical specifications.
No datasheet is available for this part.