ITT Lowara 800M technical specifications.
| Body Material | Ferrite |
| Input Power | 1.03kW |
| Operating Supply Voltage | 240V |
| Ratings | IP44 |
| RoHS | Compliant |
Download the complete datasheet for ITT Lowara 800M to view detailed technical specifications.
No datasheet is available for this part.