ITT Lowara BGM11/A technical specifications.
| Body Material | Stainless Steel |
| Input Power | 1.43kW |
| Operating Supply Voltage | 240V |
| Ratings | IP55 |
| Series | BGM11/A |
| RoHS | Compliant |
Download the complete datasheet for ITT Lowara BGM11/A to view detailed technical specifications.
No datasheet is available for this part.