ITT Lowara BGM5/A technical specifications.
| Body Material | Stainless Steel |
| Input Power | 910W |
| Operating Supply Voltage | 240V |
| Ratings | IP55 |
| Series | BGM5/A |
| RoHS | Compliant |
Download the complete datasheet for ITT Lowara BGM5/A to view detailed technical specifications.
No datasheet is available for this part.