ITT Sealectro 050-627-9188-310 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT Sealectro 050-627-9188-310 to view detailed technical specifications.
No datasheet is available for this part.