
ITT Sealectro 050-674-6700890 technical specifications.
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Impedance | 50R |
| Length | 31.75mm |
| Max Frequency | 18GHz |
| Mount | Free Hanging |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT Sealectro 050-674-6700890 to view detailed technical specifications.
No datasheet is available for this part.
